-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 32 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9991
|
Newark | 2.0 W/B Dual Grid Rcpt Hsg 32Ckt Beige |Molex 501646-3200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73800 |
|
$0.8100 / $1.1600 | Buy Now |
DISTI #
56R1114
|
Newark | 2.0 W/B Dual Grid Rcpt Hsg 32Ckt Beige |Molex 501646-3200 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5680 | Buy Now |
DISTI #
5016463200
|
Avnet Americas | Conn Housing RCP 32 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016463200) RoHS: Compliant Min Qty: 5600 Package Multiple: 2800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6730 | Buy Now |
DISTI #
538-501646-3200
|
Mouser Electronics | Headers & Wire Housings IGRID 32P RECPT HSG DUL ROW POS LOK RoHS: Compliant | 4371 |
|
$0.4960 / $0.8400 | Buy Now |
DISTI #
MOL501646-3200
|
Heilind Electronics | Americas - 1678 in Stock |
|
$0.5296 / $0.5643 | Buy Now | |
|
Onlinecomponents.com | 2.00mm Pitch iGrid™ Wire-to-Board Housing, Dual Row, Positive Lock, 32 Circuits RoHS: Compliant |
73800 Partner Stock |
|
$0.4440 / $0.5300 | Buy Now |
DISTI #
501646-3200
|
TTI | Headers & Wire Housings IGRID 32P RECPT HSG DUL ROW POS LOK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2900 In Stock |
|
$0.5040 | Buy Now |
DISTI #
5016463200
|
Avnet Americas | Conn Housing RCP 32 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016463200) RoHS: Compliant Min Qty: 5600 Package Multiple: 2800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6730 | Buy Now |
DISTI #
5016463200
|
Avnet Americas | Conn Housing RCP 32 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5016463200) RoHS: Compliant Min Qty: 5600 Package Multiple: 2800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6730 | Buy Now |
DISTI #
MOL501646-3200
|
Interstate Connecting Components | 503 |
|
$0.5296 / $0.5643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501646-3200
Molex
Buy Now
Datasheet
|
Compare Parts:
501646-3200
Molex
Board Connector, 32 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.323 inch | |
Body Depth | 0.435 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.033 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 32 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 501646-3200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501646-3200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB8094FG605-R | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Plug | GTK UK Ltd | 501646-3200 vs BB8094FG605-R |
WSB080A1D2B1B | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | 501646-3200 vs WSB080A1D2B1B |
BB8094FG355-R | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Plug | GTK UK Ltd | 501646-3200 vs BB8094FG355-R |
PRD001-P4702GF | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | MMT Corp | 501646-3200 vs PRD001-P4702GF |
G4298-104702 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | 501646-3200 vs G4298-104702 |
BB8-P-94-G | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | 501646-3200 vs BB8-P-94-G |
658805100394 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug | Wurth Elektronik | 501646-3200 vs 658805100394 |
G4298-104703 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | 501646-3200 vs G4298-104703 |
G4298-104704 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | 501646-3200 vs G4298-104704 |
G4298-104701 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | 501646-3200 vs G4298-104701 |