Part Details for 35440 by TE Connectivity
Overview of 35440 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35440-ND
|
DigiKey | CONN RING SLOTTED 14-16AWG #8 Min Qty: 10000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5405 | Buy Now |
DISTI #
35440
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.26mm 8.74mm Tin Loose Piece - Bulk (Alt: 35440) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-35440
|
Mouser Electronics | Terminals TERMINAL PIDG RECT 12-10 6 RoHS: Compliant | 0 |
|
$0.6040 | Order Now |
|
Onlinecomponents.com | TERMINAL,PIDG R SLTD 16-14 8 RoHS: Compliant | 0 |
|
$0.5540 / $1.5160 | Buy Now |
|
Master Electronics | TERMINAL,PIDG R SLTD 16-14 8 RoHS: Compliant | 0 |
|
$0.5540 / $1.5160 | Buy Now |
Part Details for 35440
35440 CAD Models
35440 Part Data Attributes:
|
35440
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35440
TE Connectivity
TERMINAL,PIDG R SLTD 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | HOOK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 35440
This table gives cross-reference parts and alternative options found for 35440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-34805-1 | PIDG 16-14HD R 10; TAPE | TE Connectivity | 35440 vs 2-34805-1 |
328976 | Ring Terminal, 2mm2 | TE Connectivity | 35440 vs 328976 |
328996 | Ring Terminal, 2mm2 | TE Connectivity | 35440 vs 328996 |
324993 | Ring Terminal, 2mm2 | TE Connectivity | 35440 vs 324993 |
35538 | TERMINAL,PIDG R 16-14HD 5/16 | TE Connectivity | 35440 vs 35538 |
328999 | Ring Terminal, 2mm2 | TE Connectivity | 35440 vs 328999 |