-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3137
|
Newark | Terminals Nylon Ring 16-14 3/8 |Amp Te Connectivity 328999 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$0.5440 / $0.8110 | Buy Now |
DISTI #
18AH0253
|
Newark | Terminal, Ring Tongue, 3/8", 14Awg, Blue, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 328999 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3690 / $0.5690 | Buy Now |
DISTI #
A0891-ND
|
DigiKey | CONN RING CIRC 14-16AWG #3/8 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
3256 In Stock |
|
$0.3359 / $0.6700 | Buy Now |
DISTI #
328999
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 30.94mm 13.49mm Tin Loose Piece - Bulk (Alt: 328999) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3386 / $0.3709 | Buy Now |
DISTI #
571-328999
|
Mouser Electronics | Terminals NYLON RING 16-14 3/8 RoHS: Compliant | 12378 |
|
$0.3600 / $0.7800 | Buy Now |
DISTI #
70083840
|
RS | Connector Ring, 14-16AWG, Stud Size 3/8, Nylon, Female, 300VAC, PIDG Series | TE Connectivity 328999 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 243 |
|
$0.5200 / $0.7800 | Buy Now |
|
Future Electronics | PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3450 / $0.3700 | Buy Now |
DISTI #
AMP328999
|
Heilind Electronics | TERMINAL,PIDG R 16-14 3/8 | Americas - 11151 in Stock15000 On Order |
|
$0.4011 / $0.5071 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14 3/8 RoHS: Compliant |
8859 In Stock |
|
$0.3261 / $0.6256 | Buy Now |
|
Bristol Electronics | 918 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
328999
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
328999
TE Connectivity
Ring Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 328999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 328999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35440 | TERMINAL,PIDG R SLTD 16-14 8 | TE Connectivity | 328999 vs 35440 |
1-51864-7 | TERMINAL,PIDG R IR 14 8 | TE Connectivity | 328999 vs 1-51864-7 |
2-34805-1 | PIDG 16-14HD R 10; TAPE | TE Connectivity | 328999 vs 2-34805-1 |
328996 | Ring Terminal, 2mm2 | TE Connectivity | 328999 vs 328996 |
35538 | TERMINAL,PIDG R 16-14HD 5/16 | TE Connectivity | 328999 vs 35538 |