-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3232
|
Newark | Terminal, Ring Tongue, 1/2In, Crimp Blue, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 328976 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1378 |
|
$1.1400 / $1.3300 | Buy Now |
DISTI #
A27265-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/2 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
3182 In Stock |
|
$1.0742 / $1.7800 | Buy Now |
DISTI #
50F3232
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 32.84mm 18.11mm Tin Loose Piece - Bulk (Alt: 50F3232) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 1528 Partner Stock |
|
$1.2500 / $1.5400 | Buy Now |
DISTI #
571-328976
|
Mouser Electronics | Terminals TERMINAL PIDG R 16-1 RoHS: Compliant | 1191 |
|
$1.0700 / $1.7700 | Buy Now |
DISTI #
70087038
|
RS | PIDG TERMINAL NYLON, TERMINAL, PIDG R 16-14 1/2 | TE Connectivity 328976 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.5400 | RFQ |
|
Future Electronics | TERMINAL,PIDG R 16-14 1/2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.9340 | Buy Now |
DISTI #
AMP328976
|
Heilind Electronics | TERMINAL,PIDG R 16-14 1/2 | Americas - 600 in Stock49500 On Order |
|
$1.0469 / $1.3234 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M12 - 1/2" - 14 AWG - 2 mm² - PIDG Series - Blue. RoHS: Compliant |
871 In Stock |
|
$1.0100 / $1.4200 | Buy Now |
|
Quest Components | 12 |
|
$1.5680 / $1.9600 | Buy Now | |
DISTI #
328976
|
TTI | Terminals TERMINAL PIDG R 16-1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 651 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
328976
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
328976
TE Connectivity
Ring Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 328976. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 328976, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35440 | TERMINAL,PIDG R SLTD 16-14 8 | TE Connectivity | 328976 vs 35440 |
2-34805-1 | PIDG 16-14HD R 10; TAPE | TE Connectivity | 328976 vs 2-34805-1 |
328996 | Ring Terminal, 2mm2 | TE Connectivity | 328976 vs 328996 |
324993 | Ring Terminal, 2mm2 | TE Connectivity | 328976 vs 324993 |
35538 | TERMINAL,PIDG R 16-14HD 5/16 | TE Connectivity | 328976 vs 35538 |
328999 | Ring Terminal, 2mm2 | TE Connectivity | 328976 vs 328999 |