-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG 16-14HD R 10; TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H0537
|
Newark | Terminal, Ring Tongue, #10, Crimp, Yellow/Black, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Black, Yellow, Connector Type:Ring Tonguerohs Compliant: Yes |Amp Te Connectivity 2-34805-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 | Buy Now |
DISTI #
A28127CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9580 In Stock |
|
$0.5749 / $1.0600 | Buy Now |
DISTI #
2-34805-1
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 26.57mm 8.71mm Tin T/R - Tape and Reel (Alt: 2-34805-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 250020000 Factory Stock |
|
$0.4491 / $0.5450 | Buy Now |
DISTI #
571-2-34805-1
|
Mouser Electronics | Terminals NYL-RING 16-14 YL/BK #10 RoHS: Compliant | 0 |
|
$0.5580 / $0.5830 | Order Now |
DISTI #
71995209
|
RS | PIDG, 16-14Hd R 10, Tape | TE Connectivity 2-34805-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.5420 | Buy Now |
DISTI #
AMP2-34805-1
|
Heilind Electronics | PIDG 16-14HD R 10, TAPE | Americas - 56250 in Stock11250 On Order |
|
$0.5506 / $0.5673 | Buy Now |
|
Onlinecomponents.com | PIDG 16-14HD R 10, TAPE RoHS: Compliant |
7777 In Stock 20000 Factory Stock |
|
$0.5400 / $0.8360 | Buy Now |
DISTI #
2-34805-1
|
TTI | Terminals NYL-RING 16-14 YL/BK #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.5500 / $0.5620 | Buy Now |
DISTI #
AMP2-34805-1
|
Interstate Connecting Components | PIDG 16-14HD R 10, TAPE | 131252625 On Order |
|
$0.5506 / $0.5673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34805-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34805-1
TE Connectivity
PIDG 16-14HD R 10; TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 2-34805-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-34805-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35440 | TERMINAL,PIDG R SLTD 16-14 8 | TE Connectivity | 2-34805-1 vs 35440 |
328976 | Ring Terminal, 2mm2 | TE Connectivity | 2-34805-1 vs 328976 |
328996 | Ring Terminal, 2mm2 | TE Connectivity | 2-34805-1 vs 328996 |
324993 | Ring Terminal, 2mm2 | TE Connectivity | 2-34805-1 vs 324993 |
35538 | TERMINAL,PIDG R 16-14HD 5/16 | TE Connectivity | 2-34805-1 vs 35538 |
328999 | Ring Terminal, 2mm2 | TE Connectivity | 2-34805-1 vs 328999 |