-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(328996) TERMINAL,PIDG R 16-14 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24Y9961
|
Newark | Terminal, Ring Tongue, #4, 14Awg, Blue, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 328996 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11444 |
|
$0.3490 / $0.6030 | Buy Now |
DISTI #
42AJ3136
|
Newark | Terminal, pidg R 16-14 4 |Amp Te Connectivity 328996 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 | Buy Now |
DISTI #
A1091-ND
|
DigiKey | CONN RING CIRC 14-16AWG #4 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
12497 In Stock |
|
$0.3316 / $0.5800 | Buy Now |
DISTI #
328996
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 17.86mm 6.35mm Tin Loose Piece - Bulk (Alt: 328996) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2814 / $0.3082 | Buy Now |
DISTI #
24Y9961
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 17.86mm 6.35mm Tin Loose Piece - Bulk (Alt: 24Y9961) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 12444 Partner Stock |
|
$0.4690 / $0.7490 | Buy Now |
DISTI #
571-328996
|
Mouser Electronics | Terminals PIDG RING 16-14 4 RoHS: Compliant | 19556 |
|
$0.2930 / $0.7200 | Buy Now |
DISTI #
70083839
|
RS | Connector RING 14-16 AWG #4 BLUE PIDG | TE Connectivity 328996 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$0.3890 / $0.5800 | Buy Now |
|
Future Electronics | PIDG Style 16-14 AWG Closed Barrel Insulated Straight Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2900 / $0.3150 | Buy Now |
DISTI #
AMP328996
|
Heilind Electronics | TERMINAL,PIDG R 16-14 4 | Americas - 2082 in Stock |
|
$0.3333 / $0.4214 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14 4 RoHS: Compliant |
6683 In Stock |
|
$0.2710 / $0.5086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
328996
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
328996
TE Connectivity
(328996) TERMINAL,PIDG R 16-14 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 328996. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 328996, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35440 | TERMINAL,PIDG R SLTD 16-14 8 | TE Connectivity | 328996 vs 35440 |
35538 | TERMINAL,PIDG R 16-14HD 5/16 | TE Connectivity | 328996 vs 35538 |
2-320564-2 | TERMINAL,PIDG R IR 14 3/8 | TE Connectivity | 328996 vs 2-320564-2 |