Part Details for 2N2222AUBC by Microchip Technology Inc
Overview of 2N2222AUBC by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2164
|
Newark | 50 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N2222AUBC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9100 / $24.8700 | Buy Now |
DISTI #
150-2N2222AUBC-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8701 | Buy Now |
DISTI #
2N2222AUBC
|
Avnet Americas | Transistor BJT NPN 50V 800mA 3-Pin UBC - Bulk (Alt: 2N2222AUBC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9100 / $26.7800 | Buy Now |
DISTI #
579-2N2222AUBC
|
Mouser Electronics | Bipolar Transistors - BJT 50 V Small-Signal BJT | 84 |
|
$24.8700 / $26.7800 | Buy Now |
DISTI #
2N2222AUBC
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$22.5700 / $26.7800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$26.5700 | Buy Now |
|
Onlinecomponents.com | 77 Factory Stock |
|
$23.7500 / $49.7400 | Buy Now | |
DISTI #
2N2222AUBC
|
Avnet Americas | Transistor BJT NPN 50V 800mA 3-Pin UBC - Bulk (Alt: 2N2222AUBC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9100 / $26.7800 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$23.3300 / $27.3300 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for 2N2222AUBC
2N2222AUBC CAD Models
2N2222AUBC Part Data Attributes:
|
2N2222AUBC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2222AUBC
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N2222AUBC
This table gives cross-reference parts and alternative options found for 2N2222AUBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222AUBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N2222AUBC vs JANS2N2222AUB |
JANTXV2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | Micropac Industries Inc | 2N2222AUBC vs JANTXV2N2222AUB |
2N2222ACSMG4 | 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N2222AUBC vs 2N2222ACSMG4 |
2N2222AXCSMG4 | 800mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N2222AUBC vs 2N2222AXCSMG4 |
JANJ2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | 2N2222AUBC vs JANJ2N2222AUB |
JAN2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | Micropac Industries Inc | 2N2222AUBC vs JAN2N2222AUB |
2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N2222AUBC vs 2N2222AUB |
JANTX2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | TT Electronics OPTEK Technology | 2N2222AUBC vs JANTX2N2222AUB |
2N2222ACSM | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, LCC1-3 | TT Electronics Resistors | 2N2222AUBC vs 2N2222ACSM |
JANTX2N2222AUB | Small Signal Bipolar Transistor, | VPT Components | 2N2222AUBC vs JANTX2N2222AUB |