Part Details for JANJ2N2222AUB by Microsemi Corporation
Overview of JANJ2N2222AUB by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANJ2N2222AUB
JANJ2N2222AUB CAD Models
JANJ2N2222AUB Part Data Attributes
|
JANJ2N2222AUB
Microsemi Corporation
Buy Now
|
Compare Parts:
JANJ2N2222AUB
Microsemi Corporation
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CERAMIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/255T | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANJ2N2222AUB
This table gives cross-reference parts and alternative options found for JANJ2N2222AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANJ2N2222AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2222AUB/TR | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANJ2N2222AUB vs JANTX2N2222AUB/TR |
JANS2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANJ2N2222AUB vs JANS2N2222AUB |
JAN2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | Micropac Industries Inc | JANJ2N2222AUB vs JAN2N2222AUB |
JAN2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | TT Electronics OPTEK Technology | JANJ2N2222AUB vs JAN2N2222AUB |
JANSF2N2222AUBC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Semicoa Semiconductors | JANJ2N2222AUB vs JANSF2N2222AUBC |
2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANJ2N2222AUB vs 2N2222AUB |
JAN2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | CRYSTALONICS Inc | JANJ2N2222AUB vs JAN2N2222AUB |
JANTX2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANJ2N2222AUB vs JANTX2N2222AUB |
JANTX2N2222AUBP | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANJ2N2222AUB vs JANTX2N2222AUBP |
2N2222ACSM | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, LCC1-3 | TT Electronics Resistors | JANJ2N2222AUB vs 2N2222ACSM |