JANTXV2N2222AUB by:

Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3

Part Details for JANTXV2N2222AUB by Micropac Industries Inc

Overview of JANTXV2N2222AUB by Micropac Industries Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JANTXV2N2222AUB

JANTXV2N2222AUB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV2N2222AUB Part Data Attributes

JANTXV2N2222AUB Micropac Industries Inc
Buy Now
Compare Parts:
JANTXV2N2222AUB Micropac Industries Inc Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROPAC INDUSTRIES INC
Package Description CERAMIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-CDSO-N3
Number of Elements 1
Number of Terminals 3
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Reference Standard MIL-19500/255T
Surface Mount YES
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns

Alternate Parts for JANTXV2N2222AUB

This table gives cross-reference parts and alternative options found for JANTXV2N2222AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N2222AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX2N2222AUB/TR Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANTXV2N2222AUB vs JANTX2N2222AUB/TR
JANS2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANTXV2N2222AUB vs JANS2N2222AUB
JAN2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 Micropac Industries Inc JANTXV2N2222AUB vs JAN2N2222AUB
JAN2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 TT Electronics OPTEK Technology JANTXV2N2222AUB vs JAN2N2222AUB
JANSF2N2222AUBC Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Semicoa Semiconductors JANTXV2N2222AUB vs JANSF2N2222AUBC
2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANTXV2N2222AUB vs 2N2222AUB
JAN2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 CRYSTALONICS Inc JANTXV2N2222AUB vs JAN2N2222AUB
JANTX2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 Semicoa Semiconductors JANTXV2N2222AUB vs JANTX2N2222AUB
JANTX2N2222AUBP Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANTXV2N2222AUB vs JANTX2N2222AUBP
2N2222ACSM Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, LCC1-3 TT Electronics Resistors JANTXV2N2222AUB vs 2N2222ACSM
Part Number Description Manufacturer Compare
JANS2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANTXV2N2222AUB vs JANS2N2222AUB
JANTX2N2222AUB/TR Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANTXV2N2222AUB vs JANTX2N2222AUB/TR
JANTX2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TT Electronics OPTEK Technology JANTXV2N2222AUB vs JANTX2N2222AUB
JANS2N2222AUBC Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 MACOM JANTXV2N2222AUB vs JANS2N2222AUBC
JANTXV2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANTXV2N2222AUB vs JANTXV2N2222AUB
JANTXV2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Microsemi Corporation JANTXV2N2222AUB vs JANTXV2N2222AUB
2N2222AXCSMG4 Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Resistors JANTXV2N2222AUB vs 2N2222AXCSMG4
2N2222ACSMG4 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited JANTXV2N2222AUB vs 2N2222ACSMG4
2N2222AXCSM-QR-B 800mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited JANTXV2N2222AUB vs 2N2222AXCSM-QR-B
JANS2N2222AUB Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Microsemi Corporation JANTXV2N2222AUB vs JANS2N2222AUB

JANTXV2N2222AUB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N2222AUB by Micropac Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N2222AUB by Micropac Industries Inc

  • Please alert me when JANTXV2N2222AUB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV2N2222AUB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N2222AUB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV2N2222AUB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N2222AUB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N2222AUB by Micropac Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: