-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-103669-7) 05 MTE HDR SRST LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9411
|
Newark | 05 Mte Hdr Srst Latch W/Hldwn |Amp Te Connectivity 2-103669-7 Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 3877 |
|
$0.6540 | Buy Now |
DISTI #
2266-2-103669-7-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 175 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
3877 In Stock |
|
$0.6200 / $0.6500 | Buy Now |
DISTI #
2-103669-7-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 175 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5476 | Buy Now |
DISTI #
2-103669-7
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 2-103669-7) RoHS: Compliant Min Qty: 5040 Package Multiple: 2520 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5422 / $0.5938 | Buy Now |
DISTI #
571-2-103669-7
|
Mouser Electronics | Headers & Wire Housings 05 MTE HDR SRST LATCH W/HLDWN RoHS: Compliant | 0 |
|
$0.5770 / $0.6080 | Order Now |
|
Future Electronics | AMPMODU 5 Position Single Row .100 Inch Through-Hole Straight IDC Header RoHS: Compliant pbFree: Yes Min Qty: 2520 Package Multiple: 2520 Container: Tube | 0Tube |
|
$0.5050 / $0.6050 | Buy Now |
DISTI #
AMP2-103669-7
|
Heilind Electronics | 05 MTE HDR SRST LATCH W/HLDWN | Americas - 0 in Stock |
|
$0.4724 / $0.4976 | Buy Now |
|
Onlinecomponents.com | 05 MTE HDR SRST LATCH W/HLDWN RoHS: Compliant |
3877 Partner Stock |
|
$0.6080 / $0.7360 | Buy Now |
DISTI #
11594134
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 105 Package Multiple: 35 | Americas - 3850 |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
2-103669-7
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 2-103669-7) RoHS: Compliant Min Qty: 5040 Package Multiple: 2520 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5422 / $0.5938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-103669-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-103669-7
TE Connectivity
(2-103669-7) 05 MTE HDR SRST LATCH W/HLDWN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, POLARIZATION | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.535 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-103669-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-103669-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-103639-6 | (2-103639-6) 05 MTE HDR SRST LATCH .100CL | TE Connectivity | 2-103669-7 vs 2-103639-6 |
1-104450-2 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-103669-7 vs 1-104450-2 |
87220-5 | 05 MODII HDR SRST UNSHRD .100 | TE Connectivity | 2-103669-7 vs 87220-5 |
5-103634-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-103669-7 vs 5-103634-4 |
966710-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2-103669-7 vs 966710-5 |
103671-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-103669-7 vs 103671-4 |
5-147324-4 | (5-147324-4) 05 MTE HDR SRRA SMT.100CL | TE Connectivity | 2-103669-7 vs 5-147324-4 |
5-1375583-4 | (5-1375583-4) 05 MTE VERTICAL SMT HDR 30 AU | TE Connectivity | 2-103669-7 vs 5-1375583-4 |
5-146288-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-103669-7 vs 5-146288-5 |
281695-5 | HEADER HE14 STRAIGHT 5 P | TE Connectivity | 2-103669-7 vs 281695-5 |