-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5717
|
Newark | 05 Mte Hdr Srst Latch .100Cl |Amp Te Connectivity 2-103639-6 Min Qty: 1330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.3400 | Buy Now |
DISTI #
2-103639-6-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1330 Lead time: 73 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4129 | Buy Now |
DISTI #
2-103639-6
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 2-103639-6) RoHS: Compliant Min Qty: 1330 Package Multiple: 1330 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
$1.2046 / $1.3600 | Buy Now |
DISTI #
571-2-103639-6
|
Mouser Electronics | Headers & Wire Housings 05 MTE HDR SRST LATCH .100CL RoHS: Compliant | 0 |
|
$1.2800 / $1.3200 | Order Now |
DISTI #
72051360
|
RS | Connector, AMPMODU, 05 Mte Hdr Srst Latch .100Cl | TE Connectivity 2-103639-6 RoHS: Not Compliant Min Qty: 1330 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1330 Package Multiple: 1330 Container: Tube | 0Tube |
|
$1.1500 | Buy Now |
DISTI #
AMP2-103639-6
|
Heilind Electronics | 05 MTE HDR SRST LATCH .100CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 05 MTE HDR SRST LATCH .100CL RoHS: Compliant | Alternative Product Available |
|
$1.2100 / $2.5200 | Buy Now |
DISTI #
AMP2-103639-6
|
Interstate Connecting Components | 05 MTE HDR SRST LATCH .100CL | 0 |
|
Buy Now | |
|
Master Electronics | 05 MTE HDR SRST LATCH .100CL RoHS: Compliant | Alternative Product Available |
|
$1.2100 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-103639-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-103639-6
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCHED, POLARIZED | |
Body Depth | 0.535 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-103639-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-103639-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104836-3 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-103639-6 vs 104836-3 |
5-147278-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 2-103639-6 vs 5-147278-4 |
103671-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-103639-6 vs 103671-4 |
5-146129-3 | 05 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 2-103639-6 vs 5-146129-3 |
8-102898-8 | 05 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 2-103639-6 vs 8-102898-8 |
87220-5 | 05 MODII HDR SRST UNSHRD .100 | TE Connectivity | 2-103639-6 vs 87220-5 |
281699-5 | HEADER HE13 RA 5 P | TE Connectivity | 2-103639-6 vs 281699-5 |
5-103634-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-103639-6 vs 5-103634-4 |
5-1375549-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2-103639-6 vs 5-1375549-4 |
5-146282-5 | 05 MODII HDR SRST B/A .100CL | TE Connectivity | 2-103639-6 vs 5-146282-5 |