-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-147324-4) 05 MTE HDR SRRA SMT.100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7849
|
Newark | Headers & Wire Housings 05 Mte Hdr Srra Smt.100Cl Rohs Compliant: Yes |Amp Te Connectivity 5-147324-4 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 520 |
|
$2.2700 / $2.6800 | Buy Now |
DISTI #
16M3159
|
Newark | Wire-Board Connector Header 5Pos, 2.54Mm, Full Reel, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5-147324-4 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6400 | Buy Now |
DISTI #
79X2723
|
Newark | Wire-To-Board Connector, Ampmodu Mte Series, Surface Mount, Header, 5, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5-147324-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8700 / $4.8300 | Buy Now |
DISTI #
2266-5-147324-4-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 2.54MM Min Qty: 300 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
520 In Stock |
|
$2.7100 | Buy Now |
DISTI #
5-147324-4-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 2.54MM Min Qty: 300 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6629 | Buy Now |
DISTI #
5-147324-4
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 5-147324-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.2863 / $2.5813 | Buy Now |
DISTI #
571-5-147324-4
|
Mouser Electronics | Headers & Wire Housings 05 MTE HDR SRRA SMT.100CL RoHS: Compliant | 330 |
|
$2.5300 / $4.6400 | Buy Now |
DISTI #
72047648
|
RS | Connector, AMPMODU, 05 Mte Hdr Srra Smt.100Cl | TE Connectivity 5-147324-4 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 / $2.7800 | RFQ |
|
Future Electronics | AMPMODU 5 Position Single Row SMT Right Angle Latching IDC Header RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$2.4000 | Buy Now |
DISTI #
AMP5-147324-4
|
Heilind Electronics | 05 MTE HDR SRRA SMT.100CL | Americas - 0 in Stock |
|
$2.7114 / $2.7519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-147324-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-147324-4
TE Connectivity
(5-147324-4) 05 MTE HDR SRRA SMT.100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED | |
Body Depth | 0.262 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-147324-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-147324-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147324-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-147324-4 vs 5-147324-4 |