-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER HE14 STRAIGHT 5 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0096
|
Newark | Wire To Board Connector, Header, 5 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 281695-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$0.1250 | Buy Now |
DISTI #
A106433-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
557 In Stock |
|
$0.5727 / $1.0600 | Buy Now |
DISTI #
281695-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 281695-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5681 / $0.6414 | Buy Now |
DISTI #
02M0096
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 02M0096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 15 Partner Stock |
|
$0.9000 / $1.1900 | Buy Now |
DISTI #
02M0096
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Loose Piece (Alt: 02M0096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 15 Partner Stock |
|
RFQ | |
DISTI #
571-281695-5
|
Mouser Electronics | Headers & Wire Housings HEADER VERT 5 POS HE14 RoHS: Compliant | 5730 |
|
$0.6550 / $1.3300 | Buy Now |
|
Future Electronics | AMPMODU Series 5 Position 2.54 mm Single Row Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.5650 | Buy Now |
|
Future Electronics | AMPMODU Series 5 Position 2.54 mm Single Row Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5400 / $0.5700 | Buy Now |
DISTI #
AMP281695-5
|
Heilind Electronics | HEADER HE14 STRAIGHT 5 P | Americas - 0 in Stock |
|
$0.6737 / $0.6838 | Buy Now |
|
Onlinecomponents.com | HEADER HE14 STRAIGHT 5 P RoHS: Compliant |
2925 In Stock |
|
$0.6290 / $1.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281695-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281695-5
TE Connectivity
HEADER HE14 STRAIGHT 5 P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 281695-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281695-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104836-3 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 281695-5 vs 104836-3 |
5-147278-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 281695-5 vs 5-147278-4 |
103671-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 281695-5 vs 103671-4 |
5-146129-3 | 05 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 281695-5 vs 5-146129-3 |
8-102898-8 | 05 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 281695-5 vs 8-102898-8 |
87220-5 | 05 MODII HDR SRST UNSHRD .100 | TE Connectivity | 281695-5 vs 87220-5 |
281699-5 | HEADER HE13 RA 5 P | TE Connectivity | 281695-5 vs 281699-5 |
5-103634-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 281695-5 vs 5-103634-4 |
5-1375549-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 281695-5 vs 5-1375549-4 |
5-146282-5 | 05 MODII HDR SRST B/A .100CL | TE Connectivity | 281695-5 vs 5-146282-5 |