-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4262
|
Newark | 05 Modii Hdr Srst B/A 100 W/Hd |Amp Te Connectivity 5-146288-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42620 |
|
$0.6620 / $0.9360 | Buy Now |
DISTI #
22R4666
|
Newark | 05 Modii Hdr Srst B/A 100 W/Hd |Te Connectivity 5-146288-5 Min Qty: 19200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 | Buy Now |
DISTI #
5-146288-5
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146288-5) RoHS: Compliant Min Qty: 19200 Package Multiple: 19200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-146288-5
|
Mouser Electronics | Headers & Wire Housings 05 MODII HDR SRST B/A 100 W/HD RoHS: Compliant | 442 |
|
$0.3780 / $0.9000 | Buy Now |
DISTI #
72049317
|
RS | Connector, AMPMODU, 05 Modii Hdr Srst B/A 100 W/Hd | TE Connectivity 5-146288-5 RoHS: Not Compliant Min Qty: 19200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4360 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Compliant |
42620 Partner Stock |
|
$0.6430 / $0.7400 | Buy Now |
DISTI #
TE Connectivity 5-146288-5
|
PEI Genesis | Board Connector 5 Contact(s) | 42620 |
|
Buy Now | |
|
Master Electronics | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Compliant |
42620 Partner Stock |
|
$0.6430 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146288-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146288-5
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146288-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146288-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104836-3 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-146288-5 vs 104836-3 |
5-147278-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-146288-5 vs 5-147278-4 |
103671-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-146288-5 vs 103671-4 |
5-146129-3 | 05 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 5-146288-5 vs 5-146129-3 |
8-102898-8 | 05 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 5-146288-5 vs 8-102898-8 |
87220-5 | 05 MODII HDR SRST UNSHRD .100 | TE Connectivity | 5-146288-5 vs 87220-5 |
281699-5 | HEADER HE13 RA 5 P | TE Connectivity | 5-146288-5 vs 281699-5 |
5-103634-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-146288-5 vs 5-103634-4 |
5-1375549-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-146288-5 vs 5-1375549-4 |
5-146282-5 | 05 MODII HDR SRST B/A .100CL | TE Connectivity | 5-146288-5 vs 5-146282-5 |