Datasheets
1N4148.T50A by:

Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35

Part Details for 1N4148.T50A by onsemi

Overview of 1N4148.T50A by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N4148.T50A

1N4148.T50A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4148.T50A Part Data Attributes:

1N4148.T50A onsemi
Buy Now Datasheet
Compare Parts:
1N4148.T50A onsemi Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ON SEMICONDUCTOR
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N4148.T50A

This table gives cross-reference parts and alternative options found for 1N4148.T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148.T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4148TA High Conductance Fast Diode, 5000-FNFLD onsemi 1N4148.T50A vs 1N4148TA
1N4148-T26A High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD onsemi 1N4148.T50A vs 1N4148-T26A
1N4148_NL Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N4148.T50A vs 1N4148_NL
1N4148TR High Conductance Fast Diode, 10000-REEL onsemi 1N4148.T50A vs 1N4148TR
1N4148-T50R High Conductance Fast Diode, DO-204AH (DO-35), 10000-REEL onsemi 1N4148.T50A vs 1N4148-T50R
1N4148_T50A High Conductance Fast Diode, DO-204AH (DO-35) onsemi 1N4148.T50A vs 1N4148_T50A
1N4148T26R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation 1N4148.T50A vs 1N4148T26R
1N4148_T50R High Conductance Fast Diode, DO-204AH (DO-35), 30000-TAPE REEL onsemi 1N4148.T50A vs 1N4148_T50R
1N4148DIE Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DIE Fairchild Semiconductor Corporation 1N4148.T50A vs 1N4148DIE
Part Number Description Manufacturer Compare
1N4148TR High Conductance Fast Diode, 10000-REEL onsemi 1N4148.T50A vs 1N4148TR
1N4148,116 1N4148; 1N4448 - High-speed diodes@en-us AXIAL 2-Pin Nexperia 1N4148.T50A vs 1N4148,116
1N4148T26R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation 1N4148.T50A vs 1N4148T26R
1N4148 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, Unitrode Corporation 1N4148.T50A vs 1N4148
JANTX1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon National Semiconductor Corporation 1N4148.T50A vs JANTX1N4148-1
JANTX1N4148-1 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, Unitrode Corp (RETIRED) 1N4148.T50A vs JANTX1N4148-1
JAN1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, SIMILAR TO DO-35, 2 PIN Defense Logistics Agency 1N4148.T50A vs JAN1N4148-1
1N4148_T50A High Conductance Fast Diode, DO-204AH (DO-35) onsemi 1N4148.T50A vs 1N4148_T50A
1N4148-T50R High Conductance Fast Diode, DO-204AH (DO-35), 10000-REEL onsemi 1N4148.T50A vs 1N4148-T50R
1N4148-B Rectifier Diode, 1 Element, Silicon Diodes Incorporated 1N4148.T50A vs 1N4148-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4148.T50A by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4148.T50A by onsemi

  • Please alert me when 1N4148.T50A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4148.T50A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4148.T50A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4148.T50A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4148.T50A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4148.T50A by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: