Parametric results for: 1N4148.T50A under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: 1n4148t50a
Select parts from the table below to compare.
Compare
Compare
1N4148-T50A
onsemi
$0.0301 Yes Active 200 mA 720 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 4 A 1 Not Qualified O-PALF-W2 e3 DO-35 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI DO-204AH (DO-35) DO-35, 2 PIN 017AG compliant EAR99 8541.10.00.70 onsemi
1N4148_T50A
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 200 mA 720 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 4 A 1 Not Qualified O-PALF-W2 e3 DO-35 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP DO-35 DO-35, 2 PIN AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH compliant EAR99 8541.10.00.70 2
1N4148.T50A
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 1 Not Qualified O-PALF-W2 e3 DO-35 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP O-PALF-W2 compliant EAR99 8541.10.00.70
1N4148T50A
Texas Instruments
Check for Price Transferred 1 V 4 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 Not Qualified O-LALF-W2 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NATIONAL SEMICONDUCTOR CORP O-LALF-W2 unknown EAR99
1N4148_T50A
onsemi
Check for Price Yes Active 200 mA 720 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 4 A 1 Not Qualified O-PALF-W2 e3 DO-35 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ON SEMICONDUCTOR O-PALF-W2 DO35A compliant EAR99 8541.10.00.70 onsemi
1N4148.T50A
onsemi
Check for Price Yes Active 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 1 Not Qualified O-PALF-W2 e3 DO-35 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ON SEMICONDUCTOR compliant EAR99 8541.10.00.70