Part Details for 1N4148_NL by Fairchild Semiconductor Corporation
Overview of 1N4148_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148_NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4148_NL-ND
|
DigiKey | DIODE GEN PURP 100V 200MA DO35 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
136500 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | 1N4148 - High Conductance Fast Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 136500 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for 1N4148_NL
1N4148_NL CAD Models
1N4148_NL Part Data Attributes:
|
1N4148_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4148_NL
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148_NL
This table gives cross-reference parts and alternative options found for 1N4148_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148TA | High Conductance Fast Diode, 5000-FNFLD | onsemi | 1N4148_NL vs 1N4148TA |
1N4148-T26A | High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD | onsemi | 1N4148_NL vs 1N4148-T26A |
1N4148TR | High Conductance Fast Diode, 10000-REEL | onsemi | 1N4148_NL vs 1N4148TR |
1N4148-T50R | High Conductance Fast Diode, DO-204AH (DO-35), 10000-REEL | onsemi | 1N4148_NL vs 1N4148-T50R |
1N4148_T50A | High Conductance Fast Diode, DO-204AH (DO-35) | onsemi | 1N4148_NL vs 1N4148_T50A |
1N4148T26R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N4148_NL vs 1N4148T26R |
1N4148_T50R | High Conductance Fast Diode, DO-204AH (DO-35), 30000-TAPE REEL | onsemi | 1N4148_NL vs 1N4148_T50R |
1N4148DIE | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DIE | Fairchild Semiconductor Corporation | 1N4148_NL vs 1N4148DIE |