-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Fast Diode, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9767
|
Newark | Small Signal Diode, Single, 100 V, 200 Ma, 1 V, 4 Ns, 1 A Rohs Compliant: Yes |Onsemi 1N4148TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 175543 |
|
$0.0140 / $0.1050 | Buy Now |
DISTI #
05R0353
|
Newark | Small Signal Diode 100V 200Ma Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N4148TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 175393 |
|
$0.0130 / $0.1050 | Buy Now |
DISTI #
83C2426
|
Newark | Small Signal Diode 100V 200Ma Do-35, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Onsemi 1N4148TR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
26AC5785
|
Newark | 100V 4.0Ns Comp Rohs Compliant: Yes |Onsemi 1N4148TR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
1N4148FSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
492715 In Stock |
|
$0.0066 / $0.1000 | Buy Now |
DISTI #
1N4148TR
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A, DO-35 (DO-204AH), 2 Pins - Tape and Reel (Alt: 1N4148TR) RoHS: Compliant Min Qty: 110000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 / $0.0058 | Buy Now |
DISTI #
1N4148TR
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A, DO-35 (DO-204AH), 2 Pins - Tape and Reel (Alt: 1N4148TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 / $0.0073 | Buy Now |
DISTI #
1N4148TR
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A, DO-35 (DO-204AH), 2 Pins - Tape and Reel (Alt: 1N4148TR) RoHS: Compliant Min Qty: 110000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0061 / $0.0073 | Buy Now |
DISTI #
05R0353
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A, DO-35 (DO-204AH), 2 Pins - Product that comes on tape, but is not reeled (Alt: 05R0353) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.0170 / $0.1050 | Buy Now |
DISTI #
512-1N4148TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Hi Conductance Fast RoHS: Compliant | 749701 |
|
$0.0070 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4148TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4148TR
onsemi
High Conductance Fast Diode, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 41 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4148TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148TA | High Conductance Fast Diode, 5000-FNFLD | onsemi | 1N4148TR vs 1N4148TA |
1N4148-T26A | High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD | onsemi | 1N4148TR vs 1N4148-T26A |
1N4148_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4148TR vs 1N4148_NL |
1N4148-T50R | High Conductance Fast Diode, DO-204AH (DO-35), 10000-REEL | onsemi | 1N4148TR vs 1N4148-T50R |
1N4148_T50A | High Conductance Fast Diode, DO-204AH (DO-35) | onsemi | 1N4148TR vs 1N4148_T50A |
1N4148T26R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N4148TR vs 1N4148T26R |
1N4148_T50R | High Conductance Fast Diode, DO-204AH (DO-35), 30000-TAPE REEL | onsemi | 1N4148TR vs 1N4148_T50R |
1N4148DIE | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DIE | Fairchild Semiconductor Corporation | 1N4148TR vs 1N4148DIE |