Part Details for 1N4148_T50R by onsemi
Overview of 1N4148_T50R by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148_T50R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C2423
|
Newark | Single Junc. 100V 4.0Ns Comp Rohs Compliant: Yes |Onsemi 1N4148_T50R Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1N4148-T50R
|
Avnet Americas | Diode Small Signal Switching 100V 300mA 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4148-T50R) RoHS: Not Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0074 / $0.0089 | Buy Now |
DISTI #
1N4148-T50R
|
Avnet Americas | Diode Small Signal Switching 100V 300mA 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4148-T50R) RoHS: Not Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0074 / $0.0089 | Buy Now |
DISTI #
1N4148-T50R
|
Avnet Asia | Diode Small Signal Switching 100V 300mA 2-Pin DO-35 T/R (Alt: 1N4148-T50R) RoHS: Not Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0071 / $0.0079 | Buy Now |
Part Details for 1N4148_T50R
1N4148_T50R CAD Models
1N4148_T50R Part Data Attributes:
|
1N4148_T50R
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4148_T50R
onsemi
High Conductance Fast Diode, DO-204AH (DO-35), 30000-TAPE REEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Manufacturer Package Code | DO35A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148_T50R
This table gives cross-reference parts and alternative options found for 1N4148_T50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148_T50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148TA | High Conductance Fast Diode, 5000-FNFLD | onsemi | 1N4148_T50R vs 1N4148TA |
1N484B | Rectifier Diode, 1 Element, 0.2A, 130V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4148_T50R vs 1N484B |
1N4148-T26A | High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD | onsemi | 1N4148_T50R vs 1N4148-T26A |
1N4148_T26A | High Conductance Fast Diode, DO-204AH (DO-35) | onsemi | 1N4148_T50R vs 1N4148_T26A |
1N4148-T50A | High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD | onsemi | 1N4148_T50R vs 1N4148-T50A |
1N4148.T26R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N4148_T50R vs 1N4148.T26R |
1N4148TR | High Conductance Fast Diode, 10000-REEL | onsemi | 1N4148_T50R vs 1N4148TR |
1N4148T26R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N4148_T50R vs 1N4148T26R |
1N4148_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4148_T50R vs 1N4148_NL |
1N4148.T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | onsemi | 1N4148_T50R vs 1N4148.T50R |