-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 WTB SR VT HDR 2 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4253
|
Newark | Headers&wire Housings 2 Pos Hdr Vert Smt 1.0Mm |Amp Te Connectivity 1734595-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7370 | Buy Now |
DISTI #
15R3381
|
Newark | 1.0 Wtb Sr Vt Hdr 2 Pos |Te Connectivity 1734595-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A99943CT-ND
|
DigiKey | CONN HEADER SMD 2POS 1MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30229 In Stock |
|
$0.4995 / $1.0400 | Buy Now |
DISTI #
571-1734595-2
|
Mouser Electronics | Headers & Wire Housings 2 POS HDR VERT SMT 1.0mm RoHS: Compliant | 408 |
|
$0.5340 / $1.1600 | Buy Now |
DISTI #
V72:2272_07467618
|
Arrow Electronics | Conn High Performance Interconnect HDR 2 POS 1mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2142 Container: Cut Strips | Americas - 9526 |
|
$0.5659 / $0.6428 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.4690 | Buy Now |
DISTI #
AMP1734595-2
|
Heilind Electronics | 1.0 WTB SR VT HDR 2 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.0 WTB SR VT HDR 2 POS RoHS: Compliant |
19000 In Stock |
|
$0.5130 / $0.6040 | Buy Now |
DISTI #
36287510
|
Verical | Conn High Performance Interconnect HDR 2 POS 1mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 18000 |
|
$0.5400 / $0.5600 | Buy Now |
DISTI #
60940263
|
Verical | Conn High Performance Interconnect HDR 2 POS 1mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2142 | Americas - 9526 |
|
$0.5659 / $0.6332 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734595-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734595-2
TE Connectivity
1.0 WTB SR VT HDR 2 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.169 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |
This table gives cross-reference parts and alternative options found for 1734595-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1734595-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103947-1 | (5-103947-1) 8X2 MTE SHRD PIN SR LATCH .100 | TE Connectivity | 1734595-2 vs 5-103947-1 |
5-103950-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1734595-2 vs 5-103950-1 |
5-103953-1 | (5-103953-1) 10X2 MTE PIN SR RIBBED .100CL | TE Connectivity | 1734595-2 vs 5-103953-1 |
917780-2 | (917780-2) 2.5 S.D.L STD 2P HDR ASSY | TE Connectivity | 1734595-2 vs 917780-2 |
5-146462-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1734595-2 vs 5-146462-2 |
7-1747072-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator | TE Connectivity | 1734595-2 vs 7-1747072-2 |
5-103955-1 | (5-103955-1) 10X2 MTE PIN SR RIBBED .100CL | TE Connectivity | 1734595-2 vs 5-103955-1 |
5-103952-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1734595-2 vs 5-103952-1 |
5-103949-1 | (5-103949-1) 8X2 MTE SHRD PIN SR LTCH .100 | TE Connectivity | 1734595-2 vs 5-103949-1 |
5-103954-1 | (5-103954-1) 10X2 MTE PIN SR RIBBED .100CL | TE Connectivity | 1734595-2 vs 5-103954-1 |