Part Details for 5-103947-1 by TE Connectivity
Overview of 5-103947-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-103947-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5613
|
Newark | Plug Connector, 2Pos, 2.54Mm, Product Range:Ampmodu Mte Series, No. Of Contacts:2Contacts, Gender:Plug, Pitch Spacing:2.54Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 5-103947-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
A115224-ND
|
DigiKey | CONN PLUG 2POS IDC 26-30AWG TIN Min Qty: 2592 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2187 | Buy Now |
DISTI #
5-103947-1
|
Avnet Americas | Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103947-1) RoHS: Compliant Min Qty: 2592 Package Multiple: 864 | 0 |
|
$1.1249 / $1.2701 | Buy Now |
DISTI #
571-5-103947-1
|
Mouser Electronics | Headers & Wire Housings 8X2 MTE SHRD PIN SR LATCH .100 RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
DISTI #
72050894
|
RS | Connector, AMPMODU, 8X2 Mte Shrd Pin Sr Latch .100 | TE Connectivity 5-103947-1 RoHS: Not Compliant Min Qty: 2592 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.3600 | RFQ |
|
Future Electronics | AMPMODU 2 Position Single Row Free Hanging In-Line IDC Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 864 Container: Tube | 0Tube |
|
$1.2200 / $1.2600 | Buy Now |
DISTI #
AMP5-103947-1
|
Heilind Electronics | 8X2 MTE SHRD PIN SR LATCH .100 | Americas - 0 in Stock |
|
$0.9550 / $1.3541 | Buy Now |
|
Onlinecomponents.com | 8X2 MTE SHRD PIN SR LATCH .100 RoHS: Compliant | 0 |
|
$1.1300 / $2.3600 | Buy Now |
DISTI #
5-103947-1
|
TTI | Headers & Wire Housings 8X2 MTE SHRD PIN SR LATCH .100 RoHS: Compliant pbFree: Pb-Free Min Qty: 2592 Package Multiple: 2592 Container: Tube | Americas - 0 |
|
$1.5100 | Buy Now |
DISTI #
5-103947-1
|
Avnet Americas | Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103947-1) RoHS: Compliant Min Qty: 2592 Package Multiple: 864 | 0 |
|
$1.1249 / $1.2701 | Buy Now |
Part Details for 5-103947-1
5-103947-1 CAD Models
5-103947-1 Part Data Attributes:
|
5-103947-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103947-1
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, SHROUDED | |
Body Depth | 0.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 5-103947-1
This table gives cross-reference parts and alternative options found for 5-103947-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103947-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103947-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Plug | TE Connectivity | 5-103947-1 vs 103947-1 |
5-103947-1 | (5-103947-1) 8X2 MTE SHRD PIN SR LATCH .100 | TE Connectivity | 5-103947-1 vs 5-103947-1 |