Part Details for 5-103953-1 by TE Connectivity
Overview of 5-103953-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-103953-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R4519
|
Newark | 10X2 Mte Pin Sr Ribbed .100Cl |Te Connectivity 5-103953-1 Min Qty: 2310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $3.0800 | Buy Now |
DISTI #
5-103953-1-ND
|
DigiKey | CONN PLUG 2POS IDC 26-30AWG TIN Min Qty: 2310 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0035 | Buy Now |
DISTI #
5-103953-1
|
Avnet Americas | Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103953-1) RoHS: Compliant Min Qty: 2310 Package Multiple: 110 | 0 |
|
$2.5968 / $2.9319 | Buy Now |
DISTI #
571-5-103953-1
|
Mouser Electronics | Headers & Wire Housings 10X2 MTE PIN SR RIBBED .100CL RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
DISTI #
72050603
|
RS | Connector, AMPMODU, 10X2 Mte Pin Sr Ribbed .100Cl | TE Connectivity 5-103953-1 RoHS: Not Compliant Min Qty: 2310 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0400 / $3.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2310 Package Multiple: 110 Container: Tube | 0Tube |
|
$2.4700 | Buy Now |
DISTI #
AMP5-103953-1
|
Heilind Electronics | 10X2 MTE PIN SR RIBBED .100CL | Americas - 0 in Stock |
|
$2.3863 / $2.4219 | Buy Now |
|
Onlinecomponents.com | 10X2 MTE PIN SR RIBBED .100CL RoHS: Compliant | 0 |
|
$2.6000 / $7.1100 | Buy Now |
DISTI #
AMP5-103953-1
|
Interstate Connecting Components | 10X2 MTE PIN SR RIBBED .100CL | 0 |
|
$2.3863 / $2.4219 | Buy Now |
|
Master Electronics | 10X2 MTE PIN SR RIBBED .100CL RoHS: Compliant | 0 |
|
$2.6000 / $7.1100 | Buy Now |
Part Details for 5-103953-1
5-103953-1 CAD Models
5-103953-1 Part Data Attributes:
|
5-103953-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103953-1
TE Connectivity
(5-103953-1) 10X2 MTE PIN SR RIBBED .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.098 inch | |
Body Length | 1.98 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 5-103953-1
This table gives cross-reference parts and alternative options found for 5-103953-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103953-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103953-1 | 2 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 5-103953-1 vs 103953-1 |