1734595-2 vs 7-1747072-2 feature comparison

1734595-2 TE Connectivity

Buy Now Datasheet

7-1747072-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer TE Connectivity TE Connectivity
Board Mounting Option PEG
Body Breadth 0.2 inch 0.27 inch
Body Depth 0.169 inch 0.444 inch
Body Length 0.169 inch 0.296 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Durability 50 Cycles
EMI Shielded NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000 Ω
Insulator Color IVORY BLUE
Insulator Material POLYETHYLENE POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Pitch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Panel Mount NO NO
Plating Thickness 120u inch 11.81u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 3 A 3 A
Rated Voltage 50 V 50 V
Reference Standard UL UL
Terminal Pitch 1 mm 2.5 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG
Base Number Matches 2 1
Factory Lead Time 16 Weeks, 5 Days
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Length 0.11 inch

Compare 1734595-2 with alternatives

Compare 7-1747072-2 with alternatives