-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7897
|
Newark | Grace Inertia Conn 2.5 On Tape Hdr 2P Bl |Amp Te Connectivity 7-1747072-2 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 7200 |
|
$0.4570 | Buy Now |
DISTI #
2266-7-1747072-2-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 900 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
7200 In Stock |
|
$0.3900 / $0.4100 | Buy Now |
DISTI #
7-1747072-2-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 900 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3584 | Buy Now |
DISTI #
7-1747072-2
|
Avnet Americas | GRACE INERTIA CONN 2.5 ON TAPE HDR 2P BL - Tape and Reel (Alt: 7-1747072-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$0.3440 / $0.3767 | Buy Now |
DISTI #
571-7-1747072-2
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONN 2.5 ONTAPE HDR 2P BL | 0 |
|
$0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.3220 | Buy Now |
DISTI #
AMP7-1747072-2
|
Heilind Electronics | GRACE INERTIA CONN 2.5 ON TAPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GRACE INERTIA CONN 2.5 ON TAPE HDR 2P BL RoHS: Compliant |
7200 Partner Stock |
|
$0.3766 / $0.4100 | Buy Now |
DISTI #
AMP7-1747072-2
|
Interstate Connecting Components | GRACE INERTIA CONN 2.5 ON TAPE | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 7-1747072-2
|
PEI Genesis | Board Connector 2 Contact(s) | 7200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1747072-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1747072-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.27 inch | |
Body Depth | 0.444 inch | |
Body Length | 0.296 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 11.81u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7-1747072-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1747072-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103952-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 7-1747072-2 vs 5-103952-1 |
5-103953-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 7-1747072-2 vs 5-103953-1 |
2321924-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 7-1747072-2 vs 2321924-2 |
5-103947-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 7-1747072-2 vs 5-103947-1 |
103735-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 7-1747072-2 vs 103735-1 |
5-103950-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 7-1747072-2 vs 5-103950-1 |
5-103949-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 7-1747072-2 vs 5-103949-1 |
2321926-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 7-1747072-2 vs 2321926-2 |
5-103955-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 7-1747072-2 vs 5-103955-1 |
104503-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 7-1747072-2 vs 104503-1 |