-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2642CT-ND
|
DigiKey | CONN HEADER SMD 6POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2061 In Stock |
|
$2.2026 / $3.9300 | Buy Now |
DISTI #
0436500625
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0436500625) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 7 Weeks, 0 Days Container: Reel | 2800 |
|
$1.1832 / $1.8459 | Buy Now |
DISTI #
V36:1790_06500890
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 7 Weeks Date Code: 2326 | Americas - 1400 |
|
$1.9650 / $2.7450 | Buy Now |
DISTI #
V72:2272_06500890
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2235 Container: Cut Strips | Americas - 898 |
|
$2.0620 / $2.5900 | Buy Now |
DISTI #
V79:2366_26798733
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1708 | Americas - 55 |
|
$1.4920 | Buy Now |
DISTI #
MOL43650-0625
|
Heilind Electronics | MICROFIT 3.0 SR VERT SMT NAIL 15AU 6CKT | Americas - 0 in Stock5250 On Order |
|
$1.9919 / $2.3249 | Buy Now |
DISTI #
69152424
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Date Code: 2326 | Americas - 1400 |
|
$2.7450 | Buy Now |
DISTI #
63370104
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2235 | Americas - 898 |
|
$2.5900 | Buy Now |
DISTI #
62363463
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1708 | Americas - 55 |
|
$1.4920 | Buy Now |
DISTI #
43650-0625
|
TTI | Headers & Wire Housings 3MM SR V 6P SMT HDR AU W/SOLDER TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 400 In Stock |
|
$2.0400 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500625
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500625
Molex
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1103634-1 | HE.6.STI.S | TE Connectivity | 0436500625 vs 1-1103634-1 |
50-36-1776 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500625 vs 50-36-1776 |
6450527-5 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0436500625 vs 6450527-5 |
50-36-1775 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500625 vs 50-36-1775 |
206832-0601 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0436500625 vs 206832-0601 |
35180-4609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 0436500625 vs 35180-4609 |
39-30-6062 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0436500625 vs 39-30-6062 |
2-1103634-3 | Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal | TE Connectivity | 0436500625 vs 2-1103634-3 |