Part Details for 50-36-1775 by Molex
Overview of 50-36-1775 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 50-36-1775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8690
|
Newark | Minifitjr Ra Dr/Pegs 30Au V-2 6Ckttray |Molex 50-36-1775 Min Qty: 3680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.9900 | Buy Now |
DISTI #
0050361775
|
Avnet Americas | MINIFITJR RA DR/PEGS 30AU V-2 6CKTTRAY (Alt: 0050361775) Min Qty: 3680 Package Multiple: 920 | 0 |
|
RFQ | |
DISTI #
538-50-36-1775
|
Mouser Electronics | Headers & Wire Housings MiniFitJr RA DR/Pegs 30Au V-2 6Ckt Tray RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $1.8300 | Buy Now |
Part Details for 50-36-1775
50-36-1775 CAD Models
50-36-1775 Part Data Attributes:
|
50-36-1775
Molex
Buy Now
Datasheet
|
Compare Parts:
50-36-1775
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 50-36-1775
This table gives cross-reference parts and alternative options found for 50-36-1775. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-36-1775, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1103634-1 | HE.6.STI.S | TE Connectivity | 50-36-1775 vs 1-1103634-1 |
1837670000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 50-36-1775 vs 1837670000 |
50-36-1776 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 50-36-1775 vs 50-36-1776 |
1813610000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 50-36-1775 vs 1813610000 |
1813530000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 50-36-1775 vs 1813530000 |
50-36-1777 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 50-36-1775 vs 50-36-1777 |
1828780000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 50-36-1775 vs 1828780000 |
35180-3609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 50-36-1775 vs 35180-3609 |
39-30-6062 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 50-36-1775 vs 39-30-6062 |
35180-4609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 50-36-1775 vs 35180-4609 |