-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T8456
|
Newark | Mini Fit Header Assy 6Ckt |Molex 39-30-6062 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 | Buy Now |
DISTI #
0039306062
|
Avnet Americas | Conn Shrouded HDR 6 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 0039306062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8039 / $1.0002 | Buy Now |
DISTI #
538-39-30-6062
|
Mouser Electronics | Headers & Wire Housings MINI FIT HEADER ASSY 6CKT RoHS: Compliant | 3917 |
|
$0.7380 / $1.5300 | Buy Now |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit Jr.™ Header, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) Over Nickel (Ni) Plating, without Drain Holes RoHS: Compliant | 0 |
|
$0.7900 / $1.1000 | Buy Now |
DISTI #
39-30-6062
|
TTI | Headers & Wire Housings MINI FIT HEADER ASSY 6CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
0039306062
|
Avnet Asia | Conn Shrouded HDR 6 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 0039306062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-6062
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-6062
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-30-6062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-6062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1775 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-6062 vs 50-36-1775 |
1-1103634-1 | HE.6.STI.S | TE Connectivity | 39-30-6062 vs 1-1103634-1 |
1837670000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 39-30-6062 vs 1837670000 |
50-36-1776 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-6062 vs 50-36-1776 |
1813610000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 39-30-6062 vs 1813610000 |
1813530000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 39-30-6062 vs 1813530000 |
50-36-1777 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 39-30-6062 vs 50-36-1777 |
1828780000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 39-30-6062 vs 1828780000 |
35180-3609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 39-30-6062 vs 35180-3609 |
35180-4609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 39-30-6062 vs 35180-4609 |