0436500625 vs 1-1103634-1 feature comparison

0436500625 Molex

Buy Now Datasheet

1-1103634-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 7 Weeks
Samacsys Manufacturer Molex TE Connectivity
Additional Feature MICRO-FIT 3.0, POLARIZED, SHROUDED GROUND CONTACT ALSO AVAILABLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYCARBONATE
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT SCREW
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 0436500625 with alternatives

Compare 1-1103634-1 with alternatives