Part Details for 2-1103634-3 by TE Connectivity
Overview of 2-1103634-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-1103634-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9465
|
Newark | Rectangular Power Connector, 6 Contact(S), Male |Amp Te Connectivity 2-1103634-3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$42.0000 / $42.7400 | Buy Now |
DISTI #
12H2151
|
Newark | He.6.sti.c Rohs Compliant: Yes |Hts Te Connectivity 2-1103634-3 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4600 / $29.5000 | Buy Now |
DISTI #
A106840-ND
|
DigiKey | INSERT MALE 6POS+1GND CRIMP Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
40 In Stock |
|
$23.3462 / $32.9300 | Buy Now |
DISTI #
2-1103634-3
|
Avnet Americas | Conn Heavy-Duty Rectangular PIN 6Signal/1Ground POS Crimp ST Panel Mount Carton - Bulk (Alt: 2-1103634-3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$20.3550 / $24.4950 | Buy Now |
DISTI #
571-2-1103634-3
|
Mouser Electronics | Heavy Duty Power Connectors PIN INSERT SZ 3 6+PE HE.6 RoHS: Compliant | 0 |
|
$26.1300 / $32.2100 | Order Now |
|
Future Electronics | Size 3 HE.6 Series HTS 16 A 400 V Heavy Duty Crimp Terminal Plug RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$20.3000 / $20.9800 | Buy Now |
DISTI #
AMP2-1103634-3
|
Heilind Electronics | HE.6.STI.C | Americas - 0 in Stock |
|
$7.7761 / $15.5385 | Buy Now |
|
Onlinecomponents.com | HE.6.STI.C RoHS: Compliant |
16 Partner Stock |
|
$22.5500 / $32.7700 | Buy Now |
DISTI #
AMP2-1103634-3
|
Interstate Connecting Components | HE.6.STI.C | 0 |
|
$7.7761 / $15.5385 | Buy Now |
DISTI #
2-1103634-3
|
Avnet Abacus | Conn Heavy-Duty Rectangular PIN 6Signal/1Ground POS Crimp ST Panel Mount Carton (Alt: 2-1103634-3) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1103634-3
2-1103634-3 CAD Models
2-1103634-3 Part Data Attributes:
|
2-1103634-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1103634-3
TE Connectivity
Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | GROUND CONTACT ALSO AVAILABLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 6 |
Alternate Parts for 2-1103634-3
This table gives cross-reference parts and alternative options found for 2-1103634-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1103634-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1775 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 2-1103634-3 vs 50-36-1775 |
1-1103634-1 | HE.6.STI.S | TE Connectivity | 2-1103634-3 vs 1-1103634-1 |
1837670000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 2-1103634-3 vs 1837670000 |
50-36-1776 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 2-1103634-3 vs 50-36-1776 |
1813610000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 2-1103634-3 vs 1813610000 |
1813530000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 2-1103634-3 vs 1813530000 |
50-36-1777 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 2-1103634-3 vs 50-36-1777 |
1828780000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 2-1103634-3 vs 1828780000 |
35180-3609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 2-1103634-3 vs 35180-3609 |
39-30-6062 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 2-1103634-3 vs 39-30-6062 |