0224005.MX250UP vs 0224005.MXUP feature comparison

0224005.MX250UP Littelfuse Inc

Buy Now Datasheet

0224005.MXUP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 14.48 mm 14.48 mm
Body Length or Diameter 4.7 mm 4.7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 17 J 17 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method BULK; TAPE AND REEL BULK
Rated Breaking Capacity 100 A 100 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; METI; UL CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer LITTELFUSE
Fuse Size 2AG
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Voltage(DC) 250 V
Trip Time or Delay 14400 s

Compare 0224005.MX250UP with alternatives

Compare 0224005.MXUP with alternatives