Part Details for 021501.6TXP by Littelfuse Inc
Overview of 021501.6TXP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021501.6TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5540
|
Newark | Cartridge Fuse, Time Delay, 1.6A, 250V, Blow Characteristic:Time Delay, Fuse Current:1.6A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 021501.6TXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3608 |
|
$0.8640 / $1.7300 | Buy Now |
DISTI #
F4325-ND
|
DigiKey | FUSE CERAMIC 1.6A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7371 / $1.6900 | Buy Now |
DISTI #
576-021501.6TXP
|
Mouser Electronics | Cartridge Fuses 250V 1.6A IEC TD HBC RoHS: Compliant | 12 |
|
$0.8430 / $1.8800 | Buy Now |
|
Future Electronics | FUSE 250V IEC TD HBC 5X20 ROHS 1.6A RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.7300 / $0.8650 | Buy Now |
DISTI #
021501.6TXP
|
TME | Fuse: fuse, time-lag, 1.6A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 68 |
|
$0.2370 / $0.5610 | Buy Now |
DISTI #
42G1778
|
Bürklin Elektronik | Microfuses 5 x 20 mm, 1.6 A, T, 250 V (AC), 1.5 kA breaking capacity, 021501.6TXP Min Qty: 10 | 5080 |
|
$0.2632 / $0.4423 | Buy Now |
DISTI #
1354608
|
element14 Asia-Pacific | CARTRIDGE FUSE, TIME DELAY, 1.6A, 250V RoHS: Compliant Min Qty: 10 Container: Each | 3618 |
|
$1.4761 / $1.5573 | Buy Now |
DISTI #
1354608
|
Farnell | CARTRIDGE FUSE, TIME DELAY, 1.6A, 250V RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 3608 |
|
$1.0454 / $1.5718 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 1.6A 250VAC 5X20MM | 0 |
|
$0.3020 / $0.3473 | RFQ |
Part Details for 021501.6TXP
021501.6TXP CAD Models
021501.6TXP Part Data Attributes:
|
021501.6TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021501.6TXP
Littelfuse Inc
FUSE CERAMIC 1.6A 250VAC 5X20MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 6 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 021501.6TXP
This table gives cross-reference parts and alternative options found for 021501.6TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021501.6TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2411160002 | Electric Fuse, Medium Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | 021501.6TXP vs 2411160002 |
UBM-A1.60 | Electric Fuse, Very Fast Blow, 1.6A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 021501.6TXP vs UBM-A1.60 |
GSD-V1-6/10 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | 021501.6TXP vs GSD-V1-6/10 |
2401160002 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | 021501.6TXP vs 2401160002 |
GSD1-6/10 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 021501.6TXP vs GSD1-6/10 |
0001.2525 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 021501.6TXP vs 0001.2525 |
MI5FCP25V1,6 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | 021501.6TXP vs MI5FCP25V1,6 |
34.1001 | Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 1.6A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 021501.6TXP vs 34.1001 |
MI5HF25V1,6 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 021501.6TXP vs MI5HF25V1,6 |
1.2525 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 021501.6TXP vs 1.2525 |