021501.6TXP vs 2401160002 feature comparison

021501.6TXP Littelfuse Inc

Buy Now Datasheet

2401160002 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Additional Feature PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT
Blow Characteristic TIME LAG FAST
Body Height 20 mm 25 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 6 J 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C -25 °C
Packing Method BULK BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Finish Tin (Sn) NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Built-in Feature INDICATOR
Pre-arcing Time-Min 20 ms

Compare 021501.6TXP with alternatives

Compare 2401160002 with alternatives