Part Details for 0001.2525 by Schurter Electronic Components
Overview of 0001.2525 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0001.2525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2479-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 63VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
226 In Stock |
|
$2.1300 / $3.8600 | Buy Now |
DISTI #
0001.2525
|
Avnet Americas | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP ø6.3x32mm, 250Vac, 1.25A, Box 10 pcs - Trays (Alt: 0001.2525) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.0789 / $2.4378 | Buy Now |
DISTI #
693-0001.2525
|
Mouser Electronics | Cartridge Fuses SPT 250V 1.25A RoHS: Compliant | 0 |
|
$2.3800 | Order Now |
DISTI #
70427012
|
RS | Fuse, SPT 6.3x32, 1.25 A, 250 VAC, Time-Lag L, Non-Resettable Fuse | Schurter 0001.2525 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 / $3.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 | 0 |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | SPT 6.3X32 FUSE 1.25A T RoHS: Compliant | 0 |
|
$2.3400 / $3.4100 | Buy Now |
DISTI #
000000000000278252
|
Sager | Cartridge Fuses SPT 250V 1.25A Min Qty: 500 | 0 |
|
$2.1600 / $2.3300 | Buy Now |
DISTI #
0001.2525
|
Avnet Abacus | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP �6.3x32mm, 250Vac, 1.25A, Box 10 pcs (Alt: 0001.2525) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPT 6.3X32 FUSE 1.25A T RoHS: Compliant | 0 |
|
$2.3400 / $3.4100 | Buy Now |
Part Details for 0001.2525
0001.2525 CAD Models
0001.2525 Part Data Attributes:
|
0001.2525
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.2525
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC:20000A | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |