021501.6TXP vs 34.1001 feature comparison

021501.6TXP Littelfuse Inc

Buy Now Datasheet

34.1001 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC SCHURTER INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Additional Feature PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT
Blow Characteristic TIME LAG SUPER FAST
Body Height 20 mm 31.8 mm
Body Length or Diameter 5.2 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 6 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Finish Tin (Sn) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 31
Fuse Size 3AG
Pre-arcing Time-Min 2 ms

Compare 021501.6TXP with alternatives

Compare 34.1001 with alternatives