021501.6TXP vs GSD-V1-6/10 feature comparison

021501.6TXP Littelfuse Inc

Buy Now Datasheet

GSD-V1-6/10 Mersen Electrical Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Additional Feature PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT
Blow Characteristic TIME LAG FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 6 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE CSA; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 2
HTS Code 8536.10.00.40
Fuse Size 5x20mm

Compare 021501.6TXP with alternatives

Compare GSD-V1-6/10 with alternatives