Part Details for 0014564131 by Molex
Overview of 0014564131 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0014564131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014564131-ND
|
DigiKey | CONN RCPT 13POS IDC 24AWG GOLD Min Qty: 960 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6347 | Buy Now |
DISTI #
0014564131
|
Avnet Americas | Conn IDC Connector F 13 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014564131) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.5267 / $4.4213 | Buy Now |
DISTI #
MOL14-56-4131
|
Heilind Electronics | CGRID SL IDT OPT D 30 SAU 13C T | Americas - 0 in Stock |
|
$2.3188 / $2.6666 | Buy Now |
DISTI #
0014564131
|
Avnet Americas | Conn IDC Connector F 13 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014564131) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.5267 / $4.4213 | Buy Now |
Part Details for 0014564131
0014564131 CAD Models
0014564131 Part Data Attributes:
|
0014564131
Molex
Buy Now
Datasheet
|
Compare Parts:
0014564131
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014564131
This table gives cross-reference parts and alternative options found for 0014564131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014564131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS13S-G5M36 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0014564131 vs CMS13S-G5M36 |
13HR-8M-P-N | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 0014564131 vs 13HR-8M-P-N |
CMS13S-G5M34 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0014564131 vs CMS13S-G5M34 |
XG5S-1301 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | OMRON Corporation | 0014564131 vs XG5S-1301 |
502584-1379 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0014564131 vs 502584-1379 |
SSM-113-F-SH | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0014564131 vs SSM-113-F-SH |
13RK-1.25FJN | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | JST Manufacturing | 0014564131 vs 13RK-1.25FJN |
SSM-113-S-SV-K | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0014564131 vs SSM-113-S-SV-K |
502584-1378 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0014564131 vs 502584-1378 |
929974-01-13-RK | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 0014564131 vs 929974-01-13-RK |