Part Details for 13HR-8M-P-N by JST Manufacturing
Overview of 13HR-8M-P-N by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13HR-8M-P-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 13 Position 2.5mm Pitch Green Receptacle RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.3800 / $0.4250 | Buy Now |
Part Details for 13HR-8M-P-N
13HR-8M-P-N CAD Models
13HR-8M-P-N Part Data Attributes
|
13HR-8M-P-N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
13HR-8M-P-N
JST Manufacturing
Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.161 inch | |
Body Depth | 0.406 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 13HR-8M-P-N
This table gives cross-reference parts and alternative options found for 13HR-8M-P-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13HR-8M-P-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL17SMD13SM | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 13HR-8M-P-N vs BL17SMD13SM |
022-02-7133 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, | Molex | 13HR-8M-P-N vs 022-02-7133 |
67230-013LF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 13HR-8M-P-N vs 67230-013LF |
A1-13-D-BSE-127 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | 13HR-8M-P-N vs A1-13-D-BSE-127 |
67261-1300 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | 13HR-8M-P-N vs 67261-1300 |
51763-101300CALF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 13HR-8M-P-N vs 51763-101300CALF |
75207-013 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 13HR-8M-P-N vs 75207-013 |
A-7674-D13A102A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 13HR-8M-P-N vs A-7674-D13A102A |
51743-31300000CCLF | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 13HR-8M-P-N vs 51743-31300000CCLF |
1-166034-1 | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 13HR-8M-P-N vs 1-166034-1 |