Part Details for CMS13S-G5M36 by Cristek Interconnects Inc
Overview of CMS13S-G5M36 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS13S-G5M36
CMS13S-G5M36 CAD Models
CMS13S-G5M36 Part Data Attributes
|
CMS13S-G5M36
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS13S-G5M36
Cristek Interconnects Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.685 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for CMS13S-G5M36
This table gives cross-reference parts and alternative options found for CMS13S-G5M36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS13S-G5M36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL17SMD13SM | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | CMS13S-G5M36 vs BL17SMD13SM |
022-02-7133 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, | Molex | CMS13S-G5M36 vs 022-02-7133 |
67230-013LF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | CMS13S-G5M36 vs 67230-013LF |
A1-13-D-BSE-127 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | CMS13S-G5M36 vs A1-13-D-BSE-127 |
67261-1300 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | CMS13S-G5M36 vs 67261-1300 |
51763-101300CALF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | CMS13S-G5M36 vs 51763-101300CALF |
75207-013 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | CMS13S-G5M36 vs 75207-013 |
A-7674-D13A102A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | CMS13S-G5M36 vs A-7674-D13A102A |
51743-31300000CCLF | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | CMS13S-G5M36 vs 51743-31300000CCLF |
1-166034-1 | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | CMS13S-G5M36 vs 1-166034-1 |