-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P9359
|
Newark | 80000909541 929974-01-13-Rk=13/.100/Str/Skt/1R/.125/Bm/Tin/Rohs |3M 929974-01-13-RK Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.0000 | Buy Now |
DISTI #
19-929974-01-13-RK-ND
|
DigiKey | 3M BOARDMOUNT SOCKET, 929 SERIES Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
355 In Stock |
|
$1.3143 / $2.5300 | Buy Now |
DISTI #
929974E-01-13-ND
|
DigiKey | CONN RCPT 13POS 0.1 TIN PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
211 In Stock |
|
$0.8665 / $1.8000 | Buy Now |
DISTI #
7010347676
|
Avnet Americas | Conn Socket Strip SKT 13 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010347676) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2312 / $1.4014 | Buy Now |
DISTI #
517-929974-01-13-RK
|
Mouser Electronics | Headers & Wire Housings 13 CON STR BRDMNT SKT RoHS: Compliant | 651 |
|
$1.3100 / $2.5000 | Buy Now |
DISTI #
MMM7010347676
|
Heilind Electronics | 7010347676 80000909541 13/.100/STR/SKT/1R/.125/BM/TIN | Americas - 0 in Stock |
|
$1.5400 / $1.6146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929974-01-13-RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929974-01-13-RK
3M Interconnect
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.1 inch | |
Body Depth | 0.325 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CUL; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 929974-01-13-RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929974-01-13-RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL17SMD13SM | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 929974-01-13-RK vs BL17SMD13SM |
022-02-7133 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, | Molex | 929974-01-13-RK vs 022-02-7133 |
67230-013LF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 929974-01-13-RK vs 67230-013LF |
A1-13-D-BSE-127 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | 929974-01-13-RK vs A1-13-D-BSE-127 |
67261-1300 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | 929974-01-13-RK vs 67261-1300 |
51763-101300CALF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 929974-01-13-RK vs 51763-101300CALF |
75207-013 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 929974-01-13-RK vs 75207-013 |
A-7674-D13A102A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 929974-01-13-RK vs A-7674-D13A102A |
51743-31300000CCLF | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 929974-01-13-RK vs 51743-31300000CCLF |
1-166034-1 | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 929974-01-13-RK vs 1-166034-1 |