Part Details for XG5S-1301 by OMRON Corporation
Overview of XG5S-1301 by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for XG5S-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG5S1301
|
Avnet Americas | Connector Accessories Semi Cover 13 POS Polybutylene Terephthalate Black - Bulk (Alt: XG5S1301) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2361 / $0.2811 | Buy Now |
DISTI #
653-XG5S-1301
|
Mouser Electronics | Headers & Wire Housings Semi-Cover for XG5M Series 13P RoHS: Compliant | 430 |
|
$0.2550 / $0.5100 | Buy Now |
DISTI #
61652923
|
Verical | Connector Accessories Semi Cover Straight RoHS: Compliant Min Qty: 120 Package Multiple: 1 | Americas - 441 |
|
$0.2600 / $0.2613 | Buy Now |
DISTI #
71234295
|
Verical | Connector Accessories Semi Cover Straight RoHS: Compliant Min Qty: 171 Package Multiple: 1 | Americas - 200 |
|
$0.4801 | Buy Now |
DISTI #
OMRON XG5S-1301
|
PEI Genesis | Board Connector | 443 |
|
Buy Now | |
DISTI #
000000000000989195
|
Sager | Headers & Wire Housings Semi-Cover for XG5M Series 13P Min Qty: 500 | 0 |
|
$0.2603 / $0.3023 | Buy Now |
DISTI #
C1S541200019651
|
Chip1Stop | Connector Accessories Semi Cover 13 POS Polybutylene Terephthalate Black RoHS: Compliant pbFree: Yes Container: Bulk | 441 |
|
$0.3400 / $0.5490 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 200 |
|
$0.1900 / $1.2770 | Buy Now |
Part Details for XG5S-1301
XG5S-1301 CAD Models
XG5S-1301 Part Data Attributes
|
XG5S-1301
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG5S-1301
OMRON Corporation
Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (6) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XG5S-1301
This table gives cross-reference parts and alternative options found for XG5S-1301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XG5S-1301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL17SMD13SM | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | XG5S-1301 vs BL17SMD13SM |
022-02-7133 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, | Molex | XG5S-1301 vs 022-02-7133 |
67230-013LF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | XG5S-1301 vs 67230-013LF |
A1-13-D-BSE-127 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | XG5S-1301 vs A1-13-D-BSE-127 |
67261-1300 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | XG5S-1301 vs 67261-1300 |
51763-101300CALF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | XG5S-1301 vs 51763-101300CALF |
75207-013 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | XG5S-1301 vs 75207-013 |
A-7674-D13A102A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | XG5S-1301 vs A-7674-D13A102A |
51743-31300000CCLF | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | XG5S-1301 vs 51743-31300000CCLF |
1-166034-1 | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | XG5S-1301 vs 1-166034-1 |