MF-MSMD150/12-2
vs
2920L150
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
LITTELFUSE INC
|
Package Description |
CHIP
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
0.06 TO 0.16 OHMS AT 23 DEG CEL
|
Rmax:0.23 OHMS AT 20 DEG CEL
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Rated Power Dissipation (P) |
0.8 W
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC THERMISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermistor Application |
OVERLOAD PROTECTION
|
OVERCURRENT PROTECTION
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
LITTELFUSE
|
JESD-609 Code |
|
e3
|
Package Height |
|
1.25 mm
|
Package Length |
|
7.98 mm
|
Package Style |
|
SMT
|
Package Width |
|
5.44 mm
|
Reference Standard |
|
CUL; TUV; UL
|
Resistance |
|
0.08 Ω
|
Terminal Finish |
|
Matte Tin (Sn)
|
Working Voltage |
|
33 V
|
|
|
|
Compare MF-MSMD150/12-2 with alternatives
Compare 2920L150 with alternatives