2920L150 vs MF-SM150/33-AP feature comparison

2920L150 Littelfuse Inc

Buy Now Datasheet

MF-SM150/33-AP Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC BOURNS INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
Samacsys Manufacturer LITTELFUSE
Additional Feature Rmax:0.23 OHMS AT 20 DEG CEL 0.06 OHMS MINIMUM AT 23 DEG CEL
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 1.25 mm
Package Length 7.98 mm
Package Style SMT
Package Width 5.44 mm
Reference Standard CUL; TUV; UL
Resistance 0.08 Ω
Resistor Type PTC THERMISTOR PTC RESETTABLE FUSE
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Placement DUAL ENDED END
Terminal Shape WRAPAROUND FLAT
Thermistor Application OVERCURRENT PROTECTION OVERLOAD PROTECTION
Working Voltage 33 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.80.70
Package Shape RECTANGULAR PACKAGE
Packing Method AMMO PACK

Compare 2920L150 with alternatives

Compare MF-SM150/33-AP with alternatives