2920L150 vs 2920L150DRHF feature comparison

2920L150 Littelfuse Inc

Buy Now Datasheet

2920L150DRHF Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description LEAD FREE CHIP, 2920, HALOGEN FREE & ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer LITTELFUSE
Additional Feature Rmax:0.23 OHMS AT 20 DEG CEL RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.08-0.23
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.25 mm
Package Length 7.98 mm
Package Style SMT
Package Width 5.44 mm
Reference Standard CUL; TUV; UL
Resistance 0.08 Ω
Resistor Type PTC THERMISTOR PTC RESETTABLE FUSE
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application OVERCURRENT PROTECTION OVERLOAD PROTECTION
Working Voltage 33 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.80.70
Manufacturer Series 2920L
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 7 INCH

Compare 2920L150 with alternatives

Compare 2920L150DRHF with alternatives