2920L150 vs MF-MSMF150 feature comparison

2920L150 Littelfuse Inc

Buy Now Datasheet

MF-MSMF150 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC BOURNS INC
Package Description LEAD FREE CHIP, 1812, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer LITTELFUSE
Additional Feature Rmax:0.23 OHMS AT 20 DEG CEL 0.03 OHMS MINIMUM AT 23 DEG CEL
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.25 mm
Package Length 7.98 mm
Package Style SMT
Package Width 5.44 mm
Reference Standard CUL; TUV; UL
Resistance 0.08 Ω
Resistor Type PTC THERMISTOR PTC RESETTABLE FUSE
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) GOLD OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application OVERCURRENT PROTECTION TEMPERATURE SENSING
Working Voltage 33 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.80.70
Package Shape RECTANGULAR PACKAGE
Packing Method BULK

Compare 2920L150 with alternatives

Compare MF-MSMF150 with alternatives