MF-MSMD150/12-2 vs MF-SM150 feature comparison

MF-MSMD150/12-2 Bourns Inc

Buy Now Datasheet

MF-SM150 Bourns Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description CHIP ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature 0.06 TO 0.16 OHMS AT 23 DEG CEL 0.06 OHMS MINIMUM AT 23 DEG CEL
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.8 W 1.9 W
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount YES YES
Terminal Placement DUAL DUAL ENDED
Terminal Shape WRAPAROUND FLAT
Thermistor Application OVERLOAD PROTECTION OVERLOAD PROTECTION
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e3
Packing Method TR
Rated Temperature 125 °C
Terminal Finish Tin (Sn)

Compare MF-MSMD150/12-2 with alternatives

Compare MF-SM150 with alternatives