WSB080A1D2B1B vs G4298-104703 feature comparison

WSB080A1D2B1B Win Win Precision Industrial Co Ltd

Buy Now Datasheet

G4298-104703 Wieson Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WIN WIN PRECISION INDUSTRIAL CO LTD WIESON TECHNOLOGIES CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE ROHS COMPLIANT
Body Breadth 0.362 inch 0.109 inch
Body Depth 0.814 inch 0.051 inch
Body Length 4.259 inch 0.785 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.016 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.81 mm 3.7592 mm
Plating Thickness FLASH inch 15u inch
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Length 0.393 inch
Terminal Pitch 2.54 mm 0.4064 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 80 94
Base Number Matches 1 1
Rohs Code Yes
Contact Gender FEMALE

Compare WSB080A1D2B1B with alternatives

Compare G4298-104703 with alternatives