WSB080A1D2B1B vs BTB-08R-C094 feature comparison

WSB080A1D2B1B Win Win Precision Industrial Co Ltd

Buy Now Datasheet

BTB-08R-C094 SunLight

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WIN WIN PRECISION INDUSTRIAL CO LTD SUN-LIGHT ELECTRONIC TECHNOLOGIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.362 inch 0.161 inch
Body Depth 0.814 inch 0.215 inch
Body Length 4.259 inch 1.538 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 40 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 100000000 Ω
Insulator Color BLACK NATURAL
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -20 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.81 mm 4.2926 mm
Plating Thickness FLASH inch
Rated Current (Signal) 3 A 0.5 A
Reference Standard UL UL
Terminal Length 0.393 inch
Terminal Pitch 2.54 mm 0.7874 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 80 94
Base Number Matches 1 1
Board Mounting Option PEG
Contact Gender FEMALE
Dielectric Withstanding Voltage 500VAC V

Compare WSB080A1D2B1B with alternatives

Compare BTB-08R-C094 with alternatives