1812L150/16DR
vs
2920L150
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
CHIP, 1913
|
LEAD FREE
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.25 mm
|
1.25 mm
|
Package Length |
4.73 mm
|
7.98 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
3.41 mm
|
5.44 mm
|
Packing Method |
TR, 7 INCH
|
|
Reference Standard |
CUL; TUV; UL
|
CUL; TUV; UL
|
Resistance |
0.04 Ω
|
0.08 Ω
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC THERMISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermistor Application |
OVERCURRENT PROTECTION
|
OVERCURRENT PROTECTION
|
Base Number Matches |
1
|
4
|
Additional Feature |
|
Rmax:0.23 OHMS AT 20 DEG CEL
|
Working Voltage |
|
33 V
|
|
|
|
Compare 1812L150/16DR with alternatives
Compare 2920L150 with alternatives