-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1913
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3502
|
Newark | Ptc 16V Polyfuse 1812 Halogen-Free 1.50A/ Tr Rohs Compliant: Yes |Littelfuse 1812L150/16DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.3010 | Buy Now |
DISTI #
F4240CT-ND
|
DigiKey | PTC RESET FUSE 16V 1.5A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8304 In Stock |
|
$0.2134 / $0.5800 | Buy Now |
DISTI #
576-1812L150/16DR
|
Mouser Electronics | Resettable Fuses - PPTC 16V 1.50A 1812 PTC Poly Halo-Free RoHS: Compliant | 7799 |
|
$0.2220 / $0.5100 | Buy Now |
|
Future Electronics | PTC Resettable Fuse 1.5A(hold) 2.8A(trip) 16VDC 100A 0.8W 0.5s 0.04Ohm SMD Sold RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Future Electronics | PTC Resettable Fuse 1.5A(hold) 2.8A(trip) 16VDC 100A 0.8W 0.5s 0.04Ohm SMD Sold RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 55500 |
|
$0.1365 / $0.5250 | Buy Now |
|
Quest Components | 440 |
|
$0.2975 / $0.5950 | Buy Now | |
|
Quest Components | 44400 |
|
$0.1540 / $0.7000 | Buy Now | |
|
Quest Components | 80 |
|
$0.3500 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L150/16DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L150/16DR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1913
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1913 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |
This table gives cross-reference parts and alternative options found for 1812L150/16DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812L150/16DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD1812P150TS/24 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07ohm, SURFACE MOUNT, CHIP, 1812 | Littelfuse Inc | 1812L150/16DR vs SMD1812P150TS/24 |
MF-MSMD150 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | 1812L150/16DR vs MF-MSMD150 |
MF-SM150 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | 1812L150/16DR vs MF-SM150 |
MF-SM150/33-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | 1812L150/16DR vs MF-SM150/33-AP |
2920L150DRHF | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, 2920, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 1812L150/16DR vs 2920L150DRHF |
MF-MSMF150 | PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT | Bourns Inc | 1812L150/16DR vs MF-MSMF150 |
SMD1812P150TS/12 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07ohm, SURFACE MOUNT, CHIP, 1812 | Littelfuse Inc | 1812L150/16DR vs SMD1812P150TS/12 |