Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:4 Channel, Optocoupler Case Style:Dip, No. Of Pins:16Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay ILQ620Min Qty:1Package Multiple:1Date Code:0Container:BulkILQ620 Part Details
Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:4 Channel, Optocoupler Case Style:Dip, No. Of Pins:16Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay ILQ620GBMin Qty:1Package Multiple:1Date Code:1Container:BulkILQ620GB Part Details
Optocoupler, Full Reel, No. Of Channels:2 Channel, Optocoupler Case Style:-, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, No. Of Channels:2Channels Rohs Compliant: Yes |Vishay ILQ620-X019TMin Qty:750Package Multiple:1Date Code:0Container:ReelILQ620-X019T Part Details
QUAD CHANNEL AC INPUT PHOTOTRANSISTOR OPTOCOUPLER AC Input-Transistor Output Optocoupler, 4-Element, 5300V IsolationRoHS:
Not Compliant
ILQ620 Part Details